Part Details for OMA160STR by IXYS Corporation
Overview of OMA160STR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMA160STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-OMA160STR
|
Mouser Electronics | Solid State Relays - PCB Mount Single 1-Form-A 250V 50mA relay RoHS: Compliant | 0 |
|
$1.9700 / $1.9900 | Order Now |
DISTI #
OMA160STR
|
TTI | Solid State Relays - PCB Mount Single 1-Form-A 250V 50mA relay Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9200 | Buy Now |
DISTI #
OMA160STR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 50mA, max.250VAC Min Qty: 1000 | 0 |
|
$2.3900 | RFQ |
|
Chip1Cloud | RELAY OPTOMOS 50MA SP-NO 6-SMD | 4900 |
|
RFQ |
Part Details for OMA160STR
OMA160STR CAD Models
OMA160STR Part Data Attributes:
|
OMA160STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
OMA160STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 8.36 mm | |
Packing Method | TR | |
Terminal Finish | MATTE TIN |
Alternate Parts for OMA160STR
This table gives cross-reference parts and alternative options found for OMA160STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMA160STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA160S | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | OMA160STR vs OMA160S |
OMA160S | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | OMA160STR vs OMA160S |