Part Details for OMAP3530ECUSA by Texas Instruments
Overview of OMAP3530ECUSA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for OMAP3530ECUSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OMAP3530ECUSA-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 423FCBGA Min Qty: 6 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1437 In Stock |
|
$50.8500 | Buy Now |
DISTI #
296-37714-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 423FCBGA Min Qty: 6 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.4173 | Buy Now |
DISTI #
595-OMAP3530ECUSA
|
Mouser Electronics | Processors - Application Specialized Applications Proc RoHS: Compliant | 0 |
|
$49.4100 / $58.6500 | Order Now |
|
Rochester Electronics | OMAP 3 Arch, DSP + ARM Cortex-A8 Core, 32-Bit, 600MHz, PBGA423 RoHS: Compliant Status: Active Min Qty: 1 | 1437 |
|
$43.6300 / $51.3300 | Buy Now |
|
Ameya Holding Limited | IC MPU OMAP-35XX 600MHZ 423FCBGA | 835 |
|
RFQ | |
DISTI #
SMC-OMAP3530ECUSA
|
Sensible Micro Corporation | Ic Mpu Omap-35Xx 600Mhz 423Fcbga RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 40 |
|
RFQ | |
|
Chip1Cloud | OMAP3530/25 Applications Processor: OMAP 3 Architecture | 5650 |
|
RFQ | |
|
Perfect Parts Corporation | 1045 |
|
RFQ |
Part Details for OMAP3530ECUSA
OMAP3530ECUSA CAD Models
OMAP3530ECUSA Part Data Attributes
|
OMAP3530ECUSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3530ECUSA
Texas Instruments
Applications Processor 423-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 423 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B423 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 423 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA423,24X24,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 720 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for OMAP3530ECUSA
This table gives cross-reference parts and alternative options found for OMAP3530ECUSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3530ECUSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP3530ECUS | Applications Processor 423-FCCSP 0 to 90 | Texas Instruments | OMAP3530ECUSA vs OMAP3530ECUS |