-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, 13MHz, MIXED DSP, PBGA289, ROHS COMPLIANT, PLASTIC, BGA-289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMAP5910JZDY2-ND
|
DigiKey | IC MPU OMAP-59XX 150MHZ 289BGA Min Qty: 84 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.1556 | Buy Now |
DISTI #
595-OMAP5910JZDY2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Application Processr RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07303316
|
Arrow Electronics | SOC OMAP5 ARM9TDMI/C55x CMOS 289-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 | Americas - 34 |
|
$40.3500 / $46.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OMAP5910JZDY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP5910JZDY2
Texas Instruments
16-BIT, 13MHz, MIXED DSP, PBGA289, ROHS COMPLIANT, PLASTIC, BGA-289
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA289,17X17,40 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 2.75V OR 3.3V SUPPLY | |
Address Bus Width | 25 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of Terminals | 289 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA289,17X17,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.32 mm | |
Speed | 192 MHz | |
Supply Voltage-Max | 1.675 V | |
Supply Voltage-Min | 1.525 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
This table gives cross-reference parts and alternative options found for OMAP5910JZDY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP5910JZDY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP5910JGDY2 | 16-BIT, 13MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289 | Texas Instruments | OMAP5910JZDY2 vs OMAP5910JGDY2 |