Part Details for ONP1.2-12X24 by Powerfilm Inc
Overview of ONP1.2-12X24 by Powerfilm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ONP1.2-12X24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996-ONP1.2-12X24-ND
|
DigiKey | 3.3MA@1.2V SOLAR MODULE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
155 In Stock |
|
$2.4989 / $3.9000 | Buy Now |
DISTI #
730-ONP1.2-12X24
|
Mouser Electronics | Solar Panels & Solar Cells 3.3mA@1.2V Solar Module RoHS: Compliant | 83 |
|
$2.4100 / $3.9000 | Buy Now |