Part Details for ONP2.4-15X94 by Powerfilm Inc
Overview of ONP2.4-15X94 by Powerfilm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ONP2.4-15X94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996-ONP2.4-15X94-ND
|
DigiKey | 18.6MA@2.4V SOLAR MODULE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
53 In Stock |
|
$2.8876 / $3.5600 | Buy Now |
DISTI #
730-ONP2.4-15X94
|
Mouser Electronics | Solar Panels & Solar Cells 18.6mA@2.4V Solar Module RoHS: Compliant | 28 |
|
$3.1300 / $5.0600 | Buy Now |