Part Details for ONPOW91-25E-10BY-SS-RG by Onpow
Overview of ONPOW91-25E-10BY-SS-RG by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80C186-10/BYA | Rochester Electronics LLC | 80C186 - Microprocessor, 16-Bit -Dual marked (5962-8850101YA) | |
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 |
Price & Stock for ONPOW91-25E-10BY-SS-RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ONPOW91-25E10BYRG
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 300mA/24VDC, IP65, 1.5kV Min Qty: 1 | 5 |
|
$13.4200 / $18.7800 | Buy Now |