Part Details for OP-851-02E10-6P50-44-C by SOURIAU-SUNBANK
Overview of OP-851-02E10-6P50-44-C by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Price & Stock for OP-851-02E10-6P50-44-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-300609-ND
|
DigiKey | 851-02E10-6P50-44-C W/CLINCHNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$10.4100 / $15.9300 | Buy Now |