Part Details for OP-B-2 by Dwyer Instruments Inc
Overview of OP-B-2 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7255
|
Newark | Flowmeter, 150Psi, 60.26Scfm, 1/4" Fnpt, Flow Rate Min:-, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:0.6%, Product Range:Op Series, Port Size:0.25", Pressure Max:150Psi, Supply Voltage Dc Max:-, Supply Voltage Dc Min:- |Dwyer OP-B-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.7000 / $473.0000 | Buy Now |
DISTI #
72216316
|
RS | OP-B-2 SS ORIFICE PLATE FLOMTR | Dwyer Instruments OP-B-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$581.9200 / $600.1300 | RFQ |
DISTI #
4288388
|
Farnell | FLOWMETER, 150PSI, 60.26SCFM, 1/4" FNPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$718.2032 | Buy Now |