Part Details for OP-L1245A-E by Seiko Instruments Inc
Overview of OP-L1245A-E by Seiko Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Price & Stock for OP-L1245A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-OP-L1245AE
|
Mouser Electronics | Printers MNT PLT FOR LTP1245 RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$1.6000 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$1.6000 / $3.5100 | Buy Now |