There are no models available for this part yet.
Overview of OP015 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OP015 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-2014-ND
|
DigiKey | LENS CLEAR 30DEG MEDIUM SNAP-IN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3372 In Stock |
|
$0.8547 / $2.3600 | Buy Now | |
DISTI #
645-OP015
|
Mouser Electronics | LED Lighting Lenses 20MM F'FORM SERIES OPTC -15 DG RoHS: Compliant | 3608 |
|
$0.8630 / $2.2600 | Buy Now | |
DISTI #
000000000002298466
|
Sager | LED Lighting Lenses 20MM F'FORM SERIES OPTC -15 DG Min Qty: 1824 | 0 |
|
$0.9298 / $0.9685 | Buy Now |
CAD Models for OP015 by Dialight
Part Data Attributes for OP015 by Dialight
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Dialight
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|
Related Parts for OP015
-
1771114Terminals and Terminal Blocks
-
SLI-343V8R3FVisible LEDs
-
N7E50-M516RB-50-WFHeaders and Edge Type Connectors
-
GRJ188R71H104KE11DFixed Capacitors
-
SS26FLRectifier Diodes
-
HDC1080DMBTOther Analog ICs
-
NLC453232T-151K-PFFixed Inductors
-
NTD20N03L27T4GPower Field-Effect Transistors
-
LT1931ES5Switching Regulator or Controllers