Part Details for OP07DH by Linear Technology
Overview of OP07DH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OP07DH
OP07DH CAD Models
OP07DH Part Data Attributes:
|
OP07DH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP07DH
Linear Technology
IC PREC OPAMP TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 150000 |
Alternate Parts for OP07DH
This table gives cross-reference parts and alternative options found for OP07DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5177A7 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP07DH vs HA2-5177A7 |
OPA21AJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OP07DH vs OPA21AJ |
OPA111VM/883B | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | OP07DH vs OPA111VM/883B |
OPA27EJ-BS | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OP07DH vs OPA27EJ-BS |
OPA37AJ-BSS4 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OP07DH vs OPA37AJ-BSS4 |
OPA111VM | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | OP07DH vs OPA111VM |
3527AMQ | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | OP07DH vs 3527AMQ |
OPA27AJ-BSS3 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OP07DH vs OPA27AJ-BSS3 |
OPA602CM-BI | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | OP07DH vs OPA602CM-BI |
OPA37AJ-BSS3 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OP07DH vs OPA37AJ-BSS3 |