Part Details for OP27GP by Precision Monolithics Inc
Overview of OP27GP by Precision Monolithics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for OP27GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 1 |
|
$2.8560 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 1 |
|
$5.2506 | Buy Now |
Part Details for OP27GP
OP27GP CAD Models
OP27GP Part Data Attributes:
|
OP27GP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP27GP
Precision Monolithics Inc
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 450000 |
Alternate Parts for OP27GP
This table gives cross-reference parts and alternative options found for OP27GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-27GP | OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP27GP vs OP-27GP |
OPA27GP | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-PDIP -40 to 85 | Texas Instruments | OP27GP vs OPA27GP |
OP-27GP | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OP27GP vs OP-27GP |
OP27GZ | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP27GP vs OP27GZ |
OP27GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | OP27GP vs OP27GZ |
OP-27GP | OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | OP27GP vs OP-27GP |
OP27GZ | OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OP27GP vs OP27GZ |
OP-27GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP27GP vs OP-27GZ |
OPA27GZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP27GP vs OPA27GZ |
OP-27GP | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | OP27GP vs OP-27GP |