Part Details for OP509A by TT Electronics OPTEK Technology
Overview of OP509A by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP509A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-OP509A-ND
|
DigiKey | SENSOR PHOTO 890NM TOP VIEW RAD Min Qty: 80 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3180 In Stock |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
OP509A-ND
|
DigiKey | SENSOR PHOTO 890NM TOP VIEW RAD Min Qty: 80 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9240 | Buy Now |
DISTI #
70050128
|
RS | Photo Transistor End Looker | Optek (TT Electronics) OP509A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9700 | RFQ |
|
Future Electronics | OP509 Series 30 Vce 100 mW 10.6 mA 935 nm NPN Phototransistor - 2 Pin RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Box | 0Box |
|
$0.8450 / $0.9450 | Buy Now |
|
Onlinecomponents.com | NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS RoHS: Compliant |
3180 Partner Stock |
|
$0.8260 / $0.9590 | Buy Now |
DISTI #
000000000003458686
|
Sager | Phototransistors Photo Transistor Min Qty: 1000 | 0 |
|
$0.9692 / $0.9948 | Buy Now |
|
Master Electronics | NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS RoHS: Compliant |
3180 Partner Stock |
|
$0.8260 / $0.9590 | Buy Now |
Part Details for OP509A
OP509A CAD Models
OP509A Part Data Attributes:
|
OP509A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP509A
TT Electronics OPTEK Technology
Photo Transistor, 890nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 5.7 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 890 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 1.52 mm | |
Surface Mount | NO |