Part Details for OP515B by TT Electronics OPTEK Technology
Overview of OP515B by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP515B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7456
|
Newark | Photo Transistor, 935Nm, 0.1W Rohs Compliant: Yes |Tt Electronics/optek Technology OP515B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7900 / $6.3100 | Buy Now |
DISTI #
365-2011-ND
|
DigiKey | SENSOR PHOTO 935NM TOP VIEW COAX Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5110 / $6.5500 | Buy Now |
DISTI #
70050124
|
RS | Photo Transistor Coaxial | Optek (TT Electronics) OP515B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5700 / $6.5500 | RFQ |
|
Future Electronics | 940 nm 30 V 50 mA NPN Silicon Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 133 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.8300 / $6.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8000 / $10.0600 | Buy Now |
DISTI #
000000000003458690
|
Sager | Phototransistors Photo Transistor Min Qty: 500 | 0 |
|
$5.9500 | Buy Now |