Part Details for OP550D by TT Electronics OPTEK Technology
Overview of OP550D by TT Electronics OPTEK Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for OP550D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6426
|
Newark | Op550D |Tt Electronics/optek Technology OP550D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $1.1800 | Buy Now |
DISTI #
70050109
|
RS | Phototrans Silicon Npn Side Look | Optek (TT Electronics) OP550D RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
DISTI #
000000000003458712
|
Sager | Phototransistors Photo Transistor | 0 |
|
Buy Now |
Part Details for OP550D
OP550D CAD Models
OP550D Part Data Attributes
|
OP550D
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP550D
TT Electronics OPTEK Technology
Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Additional Feature | SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.25 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 930 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 1.58 mm | |
Surface Mount | NO |
Alternate Parts for OP550D
This table gives cross-reference parts and alternative options found for OP550D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP550D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDP8406-001 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | OP550D vs SDP8406-001 |
L14Q1 | Photo Transistor, 850nm | Harris Semiconductor | OP550D vs L14Q1 |
MRD701 | Photo Transistor, 800nm | Motorola Semiconductor Products | OP550D vs MRD701 |
SDP8406-001 | Photo Transistor, | Honeywell Sensing and Control | OP550D vs SDP8406-001 |
MRD901 | Photo Transistor, 940nm | Motorola Semiconductor Products | OP550D vs MRD901 |
L14Q1 | Photo Transistor, 850nm, | QT Optoelectronics | OP550D vs L14Q1 |
OP555D | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP550D vs OP555D |
MRD901 | PHOTO TRANSISTOR DETECTOR | Motorola Mobility LLC | OP550D vs MRD901 |