Part Details for OP705A by TT Electronics OPTEK Technology
Overview of OP705A by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for OP705A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003458756
|
Sager | Phototransistors Photo Transistor | 0 |
|
Buy Now |
Part Details for OP705A
OP705A CAD Models
OP705A Part Data Attributes
|
OP705A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP705A
TT Electronics OPTEK Technology
Photo Transistor, 0.03A I(C), PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 3.95 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND | |
Size | 3.05 mm | |
Surface Mount | NO |