Part Details for OP999 by TT Electronics OPTEK Technology
Overview of OP999 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1843
|
Newark | Diode, Photo, 890Nm, No. Of Pins:2Pins, Diode Case Style:T-1 3/4 (5Mm), Wavelength Of Peak Sensitivity:890Nm, Angle Of Half Sensitivity ±:-, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Msl:-Rohs Compliant: Yes |Tt Electronics/optek Technology OP999 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $0.8800 | Buy Now |
DISTI #
365-1086-ND
|
DigiKey | SENSOR PHOTODIODE 890NM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7903 In Stock |
|
$0.7562 / $0.9600 | Buy Now |
DISTI #
70048687
|
RS | Photodiode Plastic T 1-3/4 | Optek (TT Electronics) OP999 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Future Electronics | OP999 Series 5 mm 890 nm 100 mW PIN Silicon Photodiode Through Hole - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.7050 / $0.8550 | Buy Now |
|
Onlinecomponents.com | PIN Si Photodiode - 18° FOV - 60V Breakdown - 4pF - T1-3/4 Package RoHS: Compliant |
7085 In Stock |
|
$0.6700 / $0.8200 | Buy Now |
DISTI #
67509118
|
Verical | Photodiode PIN Chip 850nm 2-Pin T-1 3/4 Bag Min Qty: 2000 Package Multiple: 2000 Date Code: 2040 | Americas - 6000 |
|
$1.0627 / $1.1389 | Buy Now |
|
Quest Components | PHOTO DIODE | 3 |
|
$1.3688 | Buy Now |
DISTI #
000000000003458823
|
Sager | Photodiodes Narrow Rcvng Angle 935nm Min Qty: 1 | 0 |
|
$0.8354 / $0.9428 | Buy Now |
DISTI #
3355378
|
element14 Asia-Pacific | DIODE, PHOTO, 890NM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8168 / $0.9272 | Buy Now |
DISTI #
1497896
|
Farnell | PHOTODIODE, PLASTIC, T-1, 3/4 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 1 |
|
$0.7704 / $1.0039 | Buy Now |
Part Details for OP999
OP999 CAD Models
OP999 Part Data Attributes
|
OP999
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP999
TT Electronics OPTEK Technology
PIN Photodiode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Dark Current-Max | 60 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0065 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 5e-9 s | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 4.985 mm | |
Surface Mount | NO |