Part Details for OPA632N/3K by Texas Instruments
Overview of OPA632N/3K by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA632N/3K
OPA632N/3K CAD Models
OPA632N/3K Part Data Attributes
|
OPA632N/3K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA632N/3K
Texas Instruments
SpeedPlus(TM) Low Power, Single Supply Operational Amplifiers 6-SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 48 µA | |
Bias Current-Max (IIB) @25C | 21 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 46 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 6.9 mA | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 68000 | |
Voltage Gain-Min | 200 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for OPA632N/3K
This table gives cross-reference parts and alternative options found for OPA632N/3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA632N/3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM4210IC8 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | OPA632N/3K vs KM4210IC8 |
AD8032AR-REEL7 | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | OPA632N/3K vs AD8032AR-REEL7 |
AD8032AR-REEL | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | OPA632N/3K vs AD8032AR-REEL |
AD8032ARZ-REEL7 | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier | Analog Devices Inc | OPA632N/3K vs AD8032ARZ-REEL7 |
OPA632U | OP-AMP, 11000uV OFFSET-MAX, 68MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OPA632N/3K vs OPA632U |
AD8032BR-REEL7 | DUAL OP-AMP, 2500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OPA632N/3K vs AD8032BR-REEL7 |
AD8032AR-REEL7 | DUAL OP-AMP, 10000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | OPA632N/3K vs AD8032AR-REEL7 |
AD8032AR-REEL | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | OPA632N/3K vs AD8032AR-REEL |
AD8032BRZ | DUAL OP-AMP, 2500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | OPA632N/3K vs AD8032BRZ |
AD8032BR-REEL | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | OPA632N/3K vs AD8032BR-REEL |