-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 5.08mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J6447
|
Newark | Optical Switch, 5.1Mm, Phototransistor, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:5.08Mm, Aperture Width:1.52Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, Product Range:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$1.5600 / $1.6800 | Buy Now |
DISTI #
365-1918-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1626 In Stock |
|
$1.5537 / $1.9400 | Buy Now |
DISTI #
70049971
|
RS | Sensor, Slotted Optical Switch, 5.08mm, 30V, Through Hole, 1100NM, 75mW, 50mA | Optek (TT Electronics) OPB200 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 | RFQ |
|
Future Electronics | slotted optical switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$1.5000 / $1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |
DISTI #
000000000003458940
|
Sager | Optical Switches, Transmissive, Phototransistor Output Optical Switch Min Qty: 1 | 0 |
|
$1.7000 / $1.9600 | Buy Now |
DISTI #
4225695
|
element14 Asia-Pacific | SLOTTED OPTICAL SW, 5.1MM, TRANSISTOR RoHS: Compliant Min Qty: 1 Container: Each | 547 |
|
$1.7346 / $1.8681 | Buy Now |
DISTI #
4225695
|
Farnell | SLOTTED OPTICAL SW, 5.1MM, TRANSISTOR RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 547 |
|
$1.6438 / $2.0077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB200
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB200
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 5.08mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5.08 mm |