Part Details for OPB360T55 by TT Electronics OPTEK Technology
Overview of OPB360T55 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB360T55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2931
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.3V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB360T55 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
365-1632-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
500 In Stock |
|
$2.2687 / $2.7400 | Buy Now |
DISTI #
70049950
|
RS | Sensor, Transmissive, Slotted Optical Switch, 3.18mm, 30V, Through Hole, 30 mA | Optek (TT Electronics) OPB360T55 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $3.3000 | Buy Now |
Part Details for OPB360T55
OPB360T55 CAD Models
OPB360T55 Part Data Attributes
|
OPB360T55
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB360T55
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.014 A | |
On-state Collector Current-Nom | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
Alternate Parts for OPB360T55
This table gives cross-reference parts and alternative options found for OPB360T55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB360T55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB360T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB360T55 vs OPB360T55 |
OPB860T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB360T55 vs OPB860T55 |
HOA0862-T55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB360T55 vs HOA0862-T55 |
OPB861T55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Motorola Semiconductor Products | OPB360T55 vs OPB861T55 |
HOA0861-T55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB360T55 vs HOA0861-T55 |
OPB860T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB360T55 vs OPB860T55 |
OPB861T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB360T55 vs OPB861T55 |
OPB860T55 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | QT Optoelectronics | OPB360T55 vs OPB860T55 |
OPB861T55 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | Fairchild Semiconductor Corporation | OPB360T55 vs OPB861T55 |
OPB862T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB360T55 vs OPB862T55 |