Part Details for OPB365P55 by TT Electronics OPTEK Technology
Overview of OPB365P55 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB365P55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2940
|
Newark | Optical Switch, 3.18Mm, Phototransistor, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.3V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB365P55 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 | Buy Now |
DISTI #
OPB365P55-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9370 | Buy Now |
DISTI #
70049941
|
RS | Sensor, Transmissive, Slotted Optical Switch, 3.18mm, 30V, Chassis, 30 mA | Optek (TT Electronics) OPB365P55 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 | RFQ |
|
Future Electronics | OPB365P55 Series 50 mA 30 V 3.1 mm Gap Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.7500 / $3.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $5.4900 | Buy Now |
Part Details for OPB365P55
OPB365P55 CAD Models
OPB365P55 Part Data Attributes
|
OPB365P55
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB365P55
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.014 A | |
On-state Collector Current-Nom | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
Alternate Parts for OPB365P55
This table gives cross-reference parts and alternative options found for OPB365P55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB365P55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB866P55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB365P55 vs OPB866P55 |
S-869-P55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Honeywell Sensing and Control | OPB365P55 vs S-869-P55 |
OPB867P55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB365P55 vs OPB867P55 |
HOA0867-P55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB365P55 vs HOA0867-P55 |
OPB865P55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB365P55 vs OPB865P55 |
MST6522 | Transistor Output Slotted Switch, | Quality Technologies Corp | OPB365P55 vs MST6522 |
OPB867P55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB365P55 vs OPB867P55 |
OPB365P55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB365P55 vs OPB365P55 |
HOA0865-P55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB365P55 vs HOA0865-P55 |
OPB866P55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB365P55 vs OPB866P55 |