Part Details for OPB390L55Z by TT Electronics OPTEK Technology
Overview of OPB390L55Z by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB390L55Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8442
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.3V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB390L55Z RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $4.9600 | Buy Now |
DISTI #
365-1641-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
101 In Stock |
|
$4.6860 / $5.6100 | Buy Now |
DISTI #
70049903
|
RS | Sensor, Transmissive, Slotted Optical Switch, 3.18mm, 30V, Through Hole, 30 mA | Optek (TT Electronics) OPB390L55Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2100 | RFQ |
|
Onlinecomponents.com | Slotted Switch, L Package RoHS: Compliant |
178 In Stock |
|
$4.2900 / $5.5100 | Buy Now |
DISTI #
63000965
|
Verical | Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag RoHS: Compliant Min Qty: 178 Package Multiple: 178 Date Code: 2223 | Americas - 178 |
|
$5.5770 / $6.5130 | Buy Now |
DISTI #
000000000003459018
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 200 | 0 |
|
$5.1500 | Buy Now |
|
Master Electronics | Slotted Switch, L Package RoHS: Compliant |
178 In Stock |
|
$4.2900 / $5.5100 | Buy Now |
Part Details for OPB390L55Z
OPB390L55Z CAD Models
OPB390L55Z Part Data Attributes
|
OPB390L55Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB390L55Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.014 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
Alternate Parts for OPB390L55Z
This table gives cross-reference parts and alternative options found for OPB390L55Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB390L55Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB390L55Z | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB390L55Z vs OPB390L55Z |
OPB892L55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390L55Z vs OPB892L55 |
HOA0892-L55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB390L55Z vs HOA0892-L55 |
HOA0891-L55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB390L55Z vs HOA0891-L55 |
OPB891L55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390L55Z vs OPB891L55 |