-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0535
|
Newark | Opto Switch, Analog Output, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Gap Width:3.18Mm, Aperture Width:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.3V, Dc Collector Current:30Marohs Compliant: Yes |Tt Electronics/optek Technology OPB390P51Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$5.2100 / $5.2400 | Buy Now |
DISTI #
OPB390P51Z-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
200 In Stock |
|
$4.7300 / $5.6300 | Buy Now |
DISTI #
70049900
|
RS | Sensor, Transmissive, Slotted Optical Switch, 3.18mm, 30V, Chassis, 30 mA | Optek (TT Electronics) OPB390P51Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 / $5.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$4.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $6.6400 | Buy Now |
DISTI #
000000000003459023
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 200 | 0 |
|
$5.1100 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB390P51Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB390P51Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 2.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for OPB390P51Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB390P51Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB390P11 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390P51Z vs OPB390P11 |
OPB891P51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390P51Z vs OPB891P51 |
OPB891P51Z | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390P51Z vs OPB891P51Z |
HOA0890-P51 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB390P51Z vs HOA0890-P51 |
OPB892P51Z | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390P51Z vs OPB892P51Z |
OPB890P11 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390P51Z vs OPB890P11 |
OPB390P11Z | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390P51Z vs OPB390P11Z |
OPB892P51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390P51Z vs OPB892P51 |
OPB890P51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390P51Z vs OPB890P51 |
OPB390P51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB390P51Z vs OPB390P51 |