Part Details for OPB483L11Z by TT Electronics OPTEK Technology
Overview of OPB483L11Z by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB483L11Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1040
|
Newark | Ic, photo Gap Detector,1-Channel, gap-1B Rohs Compliant: Yes |Tt Electronics/optek Technology OPB483L11Z Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $5.4500 | Buy Now |
DISTI #
OPB483L11Z-ND
|
DigiKey | SENSOR OPTICAL 3.18MM MOD WIRE Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2690 | Buy Now |
DISTI #
70049853
|
RS | Sensor, Photologic, Slotted Optical Switch, Npn, 3.18mm, 4.5 To 16Vdc, 7.5 mA | Optek (TT Electronics) OPB483L11Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
336 Partner Stock |
|
$4.3200 / $5.0400 | Buy Now |
DISTI #
000000000003459074
|
Sager | Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch Min Qty: 200 | 0 |
|
$5.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
336 Partner Stock |
|
$4.3200 / $5.0400 | Buy Now |
Part Details for OPB483L11Z
OPB483L11Z CAD Models
OPB483L11Z Part Data Attributes
|
OPB483L11Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB483L11Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Hysteresis Ratio-Nom | 1.4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.11 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for OPB483L11Z
This table gives cross-reference parts and alternative options found for OPB483L11Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB483L11Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB483L11Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB483L11Z vs OPB483L11Z |
OPB483L11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB483L11Z vs OPB483L11 |