Part Details for OPB483T11Z by TT Electronics OPTEK Technology
Overview of OPB483T11Z by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB483T11Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003459077
|
Sager | Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch | 0 |
|
Buy Now |
Part Details for OPB483T11Z
OPB483T11Z CAD Models
OPB483T11Z Part Data Attributes
|
OPB483T11Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB483T11Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Hysteresis Ratio-Nom | 1.4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.11 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for OPB483T11Z
This table gives cross-reference parts and alternative options found for OPB483T11Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB483T11Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB483T11 | Logic Output Slotted Switch, | TT Electronics Resistors | OPB483T11Z vs OPB483T11 |
OPB483T11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB483T11Z vs OPB483T11 |