Part Details for OPB690 by TT Electronics OPTEK Technology
Overview of OPB690 by TT Electronics OPTEK Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2631
|
Newark | Slotted Optical Flag Switch, Sensor Output:-, Sensing Range Max:-, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:-, Product Range:- Rohs Compliant: No |Tt Electronics/optek Technology OPB690 RoHS: Not Compliant Min Qty: 226 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 32 |
|
RFQ |
Part Details for OPB690
OPB690 CAD Models
OPB690 Part Data Attributes
|
OPB690
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB690
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | LOGIC COMPATIBLE, WITH LEVER ARM | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.6 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Surface Mount | NO |