Part Details for OPB690Z by TT Electronics OPTEK Technology
Overview of OPB690Z by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB690Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1671-ND
|
DigiKey | SENSOR OPT SLOT TRAN W/RES MOD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$4.0700 / $4.9200 | Buy Now |
DISTI #
70049813
|
RS | Sensor, Slotted Optical Flag Switch, 30V, 890NM, Chassis Mount, 30 mA mAx | Optek (TT Electronics) OPB690Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$4.4300 / $4.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1138 Partner Stock |
|
$3.8700 / $4.5200 | Buy Now |
DISTI #
000000000003459137
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt SwitchFlag Switch Min Qty: 400 | 0 |
|
$4.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1138 Partner Stock |
|
$3.8700 / $4.5200 | Buy Now |
Part Details for OPB690Z
OPB690Z CAD Models
OPB690Z Part Data Attributes
|
OPB690Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB690Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | LOGIC COMPATIBLE, WITH LEVER ARM | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.6 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Surface Mount | NO |