Part Details for OPB703 by TT Electronics Resistors
Overview of OPB703 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB703
OPB703 CAD Models
OPB703 Part Data Attributes
|
OPB703
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB703
TT Electronics Resistors
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Mounting Feature | BOARD MOUNT | |
Number of Functions | 1 | |
Output Circuit Type | Transistor | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | |
Surface Mount | NO |
Alternate Parts for OPB703
This table gives cross-reference parts and alternative options found for OPB703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB703 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | OPB703 vs OPB703 |