Part Details for OPB704 by QT Optoelectronics
Overview of OPB704 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB704
OPB704 CAD Models
OPB704 Part Data Attributes
|
OPB704
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
OPB704
QT Optoelectronics
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY | |
Body Breadth | 5.08 mm | |
Body Height | 22.94 mm | |
Body Length or Diameter | 17.86 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.06 mA | |
Output Range | 0.20mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 12 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.7 V |
Alternate Parts for OPB704
This table gives cross-reference parts and alternative options found for OPB704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB704 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics OPTEK Technology | OPB704 vs OPB704 |
OPB703 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics Resistors | OPB704 vs OPB703 |
HOA1405-001 | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 0.20mA, Rectangular, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | OPB704 vs HOA1405-001 |
QRC1113 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | OPB704 vs QRC1113 |
R-225-A | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, Rectangular, Through Hole Mount | Honeywell Sensing and Control | OPB704 vs R-225-A |
OPB703 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | OPB704 vs OPB703 |
QRB1114 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.30mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | OPB704 vs QRB1114 |