Part Details for OPB732 by TT Electronics OPTEK Technology
Overview of OPB732 by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0946
|
Newark | Sensor, Reflective, Pcb, Sensor Output:Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:76.2Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Collector Emitter Voltage V(Br)Ceo:30V, Forward Voltage:1.8V, Product Rohs Compliant: Yes |Tt Electronics/optek Technology OPB732 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$4.3200 / $4.9500 | Buy Now |
DISTI #
365-1691-ND
|
DigiKey | SENSR OPTO TRANS 76.2MM REFL PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2718 In Stock |
|
$4.2570 / $5.0700 | Buy Now |
DISTI #
V36:1790_07172227
|
Arrow Electronics | Long Distance Reflective Sensor RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Date Code: 2234 | Americas - 1000 |
|
$3.7220 / $3.7910 | Buy Now |
DISTI #
70048632
|
RS | Sensor, Phototransistor, Reflective, 3V Emitter, 30V Detector, 100 mW, 50 mA | Optek (TT Electronics) OPB732 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6600 | RFQ |
|
Onlinecomponents.com | Reflective Sensor, Non-Focused RoHS: Compliant |
643 In Stock |
|
$3.9100 / $4.5600 | Buy Now |
DISTI #
000000000003459199
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor Min Qty: 1 | 0 |
|
$4.6300 / $5.2300 | Buy Now |
|
Master Electronics | Reflective Sensor, Non-Focused RoHS: Compliant |
643 In Stock |
|
$3.9100 / $4.5600 | Buy Now |