Filter Your Search
1 - 6 of 6 results
|
OPB732
TT Electronics OPTEK Technology
|
$4.3331 | Yes | Yes | Transferred | NO | 1 mm | 1 mm | 0.25mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 20 mA | 1.8 V | 85 °C | -40 °C | BOARD MOUNT | RECTANGULAR | TERMINALS | 5.08 mm | 12.7 mm | 12.19 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||
|
OPB732WZ
TT Electronics OPTEK Technology
|
$5.9344 | Yes | Yes | Transferred | NO | 1 mm | 1 mm | 0.25mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 20 mA | 1.8 V | 85 °C | -40 °C | BOARD MOUNT | RECTANGULAR | CABLE | 5.08 mm | 12.7 mm | 19.81 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||
|
OPB732W
TT Electronics Resistors
|
Check for Price | No | Active | NO | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | 1 | 50 mA | 30 V | 400 mV | 85 °C | -40 °C | 25.4 mm | THROUGH HOLE MOUNT | TT ELECTRONICS PLC | compliant | TT Electronics | |||||||||||||||||||||||
|
OPB732
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | BJT | SINGLE | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | TT ELECTRONICS PLC | compliant | TT Electronics | 8541.40.80.00 | 30 V | 100 nA | 50 mA | 50 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | |||||||||||||||||||||
|
OPB732WZ
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | BJT | SINGLE | 1 | 85 °C | -40 °C | PANEL MOUNT | TT ELECTRONICS PLC | compliant | TT Electronics | 8541.40.80.00 | 30 V | 100 nA | 50 mA | 50 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | |||||||||||||||||||||
|
OPB732W
TT Electronics OPTEK Technology
|
Check for Price | No | No | Transferred | NO | 25.4 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | 1 | 20 mA | 30 V | 1.8 V | 400 mV | 85 °C | -40 °C | 25.4 mm | PANEL MOUNT | RECTANGULAR | 5.08 mm | 12.7 mm | 12.19 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |