OPB804
Description: Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width,

Overview of OPB804 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for OPB804 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPB804 by Fairchild Semiconductor Corporation

OPB804
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Forward Current-Max
0.05 A
Gap Size
3.94 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Voltage-Max
30 V
On-state Collector Current-Nom
0.5 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Response Time-Max
0.000005 s
Slot Width-Nom
3.81 mm
Surface Mount
NO
Want to compare parts?
  1. OPB804
    Fairchild Semiconductor Corporation
    Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width,
    VS

Alternate Parts for OPB804

This table gives cross-reference parts and alternative options found for OPB804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPB804 Transistor Output Slotted Switch, 1-Channel, 3.94mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB804 vs OPB804
Part Number Description Manufacturer Compare
OPB848 Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 TT Electronics Resistors OPB804 vs OPB848
H22A6 Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width Isocom Components OPB804 vs H22A6
H22A6 Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width Harris Semiconductor OPB804 vs H22A6
OPB804 Transistor Output Slotted Switch, 1-Channel, 3.94mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB804 vs OPB804
H22A3 IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C Intersil Corporation OPB804 vs H22A3
MOC70V1 Transistor Output Slotted Switch, 1-Channel, 4.955mm Slot Width Motorola Semiconductor Products OPB804 vs MOC70V1
H22A1 Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width Harris Semiconductor OPB804 vs H22A1
OPB872N55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB804 vs OPB872N55
H22A6 Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, QT Optoelectronics OPB804 vs H22A6
H22A2 Transistor Output Slotted Switch, 1-Channel Isocom LTD OPB804 vs H22A2

Related Parts for OPB804

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB804 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB804 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of OPB804 would you like to use for your alert(s)?
  • Please alert me when OPB804 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB804 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB804.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB804 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: