OPB819
Description: Transistor Output Slotted Switch, 1-Channel, 32mm Slot Width,

Overview of OPB819 by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for OPB819 by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPB819 by TT Electronics OPTEK Technology

OPB819
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Reach Compliance Code
compliant
Samacsys Manufacturer
TT Electronics
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Gap Size
32 mm
Number of Functions
1
On-state Collector Current-Nom
0.1 mA
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Slot Width-Nom
32 mm
Want to compare parts?
  1. OPB819
    TT Electronics OPTEK Technology
    Transistor Output Slotted Switch, 1-Channel, 32mm Slot Width,
    VS

Related Parts for OPB819

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB819 by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB819 by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPB819 would you like to use for your alert(s)?
  • Please alert me when OPB819 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB819 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB819 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB819 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB819.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB819 by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: