Part Details for OPB820S5 by TT Electronics OPTEK Technology
Overview of OPB820S5 by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB820S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2664
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:2.03Mm, Aperture Width:1.02Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB820S5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
365-1715-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
403 In Stock |
|
$3.6025 / $4.3600 | Buy Now |
DISTI #
70049719
|
RS | Sensor, Transmissive, Slotted Optical Switch, 2.03mm Slot, 30V Detector, 890NM | Optek (TT Electronics) OPB820S5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 | RFQ |
|
Future Electronics | OPB820S Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.5600 / $4.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $3.9200 | Buy Now |
DISTI #
000000000003459267
|
Sager | Optical Switches, Transmissive, Phototransistor Output .08 SLOT INFRARED Min Qty: 1 | 0 |
|
$3.9600 / $4.5200 | Buy Now |
Part Details for OPB820S5
OPB820S5 CAD Models
OPB820S5 Part Data Attributes
|
OPB820S5
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB820S5
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 2.03mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0003 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 2.03 mm | |
Surface Mount | NO |