OPB860T55
Description: Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width,

Overview of OPB860T55 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for OPB860T55 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPB860T55 by QT Optoelectronics

OPB860T55
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Gap Size
3.18 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Voltage-Max
30 V
On-state Collector Current-Nom
0.5 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Response Time-Max
0.000005 s
Slot Width-Nom
3.18 mm
Surface Mount
NO
Want to compare parts?
  1. OPB860T55
    QT Optoelectronics
    Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width,
    VS

Alternate Parts for OPB860T55

This table gives cross-reference parts and alternative options found for OPB860T55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB860T55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPB860T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB860T55 vs OPB860T55
OPB860T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB860T55 vs OPB860T55
OPB860T55 Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width Motorola Semiconductor Products OPB860T55 vs OPB860T55
HOA0860-T55 Transistor Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB860T55 vs HOA0860-T55
Part Number Description Manufacturer Compare
OPB860T55 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT Motorola Mobility LLC OPB860T55 vs OPB860T55
OPB862T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB860T55 vs OPB862T55
OPB861T55 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, QT Optoelectronics OPB860T55 vs OPB861T55
HOA0861-T55 Transistor Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB860T55 vs HOA0861-T55
OPB861T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB860T55 vs OPB861T55
OPB862T55 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, QT Optoelectronics OPB860T55 vs OPB862T55
OPB860T55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics Resistors OPB860T55 vs OPB860T55
OPB861T55 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT Motorola Mobility LLC OPB860T55 vs OPB861T55
OPB860T55 Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width Motorola Semiconductor Products OPB860T55 vs OPB860T55
HOA0860-T55 Transistor Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB860T55 vs HOA0860-T55

Related Parts for OPB860T55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB860T55 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB860T55 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of OPB860T55 would you like to use for your alert(s)?
  • Please alert me when OPB860T55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB860T55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB860T55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB860T55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB860T55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB860T55 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: