There are no models available for this part yet.
Overview of OPB866N55 by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for OPB866N55 by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003459407
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0 |
|
Buy Now |
CAD Models for OPB866N55 by TT Electronics OPTEK Technology
Part Data Attributes for OPB866N55 by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Gap Size
|
3.18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Voltage-Max
|
30 V
|
On-state Collector Current-Nom
|
1 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Transistor
|
Response Time-Max
|
0.000005 s
|
Slot Width-Nom
|
3.11 mm
|
Surface Mount
|
NO
|
Alternate Parts for OPB866N55
This table gives cross-reference parts and alternative options found for OPB866N55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB866N55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB866N55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | OPB866N55 vs OPB866N55 |
OPB866N55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB866N55 vs OPB866N55 |
HOA0866-N55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB866N55 vs HOA0866-N55 |
OPB866N55 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | QT Optoelectronics | OPB866N55 vs OPB866N55 |