There are no models available for this part yet.
Overview of OPB901W55 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
CAD Models for OPB901W55 by TT Electronics Resistors
Part Data Attributes for OPB901W55 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.04 A
|
Gap Size
|
9.52 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.0001 A
|
On-State Voltage-Max
|
35 V
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Schmitt Trigger
|
Response Time-Max
|
7e-8 s
|
Supply Voltage-Min
|
4.75 V
|
Surface Mount
|
NO
|
Alternate Parts for OPB901W55
This table gives cross-reference parts and alternative options found for OPB901W55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB901W55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB901W55 | Logic Output Slotted Switch, 1-Channel, 9.53mm Slot Width | TT Electronics OPTEK Technology | OPB901W55 vs OPB901W55 |