-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8469
|
Newark | Slotted Switch, Schmitt Trigger, Sensor Output Type:Open Collector, Sensor Mounting:Panel/Chassis, Gap Width:9.53Mm, Aperture Width:1.27Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, External Width:0.05" Rohs Compliant: Yes |Tt Electronics/optek Technology OPB911W55Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$4.8600 | Buy Now |
DISTI #
365-1773-ND
|
DigiKey | SENSOR OPTICAL 9.53MM MOD WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1792 In Stock |
|
$5.7600 / $6.9100 | Buy Now |
DISTI #
70049413
|
RS | Sensor, Transmissive, Slotted Optical Switch, 9.5mm Slot, 890NM, 300 mW, 2V | Optek (TT Electronics) OPB911W55Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0000 / $6.2800 | RFQ |
|
Future Electronics | OPB911 Series 30 V 40 mA Transmissive Photologic Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.9000 / $6.1600 | Buy Now |
|
Onlinecomponents.com | Photologic® Slotted Optical Switch - Open Collector Output - 24"/26AWG Wires RoHS: Compliant |
831 In Stock |
|
$5.8200 / $6.7900 | Buy Now |
DISTI #
000000000003459592
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Min Qty: 1 | 200 |
|
$6.9000 / $7.7900 | Buy Now |
|
Master Electronics | Photologic® Slotted Optical Switch - Open Collector Output - 24"/26AWG Wires RoHS: Compliant |
831 In Stock |
|
$5.8200 / $6.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB911W55Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB911W55Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Hysteresis Ratio-Nom | 2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 9.53 mm | |
Supply Voltage-Min | 4.75 V |