Part Details for OPB931W55Z by TT Electronics OPTEK Technology
Overview of OPB931W55Z by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPB931W55Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1184
|
Newark | Optoswitch, Sensor Output Type:Open Collector, Sensor Mounting:Panel Mount, Gap Width:3.18Mm, Aperture Width:-, Forward Current If:40Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, Product Range:Opb930 (L And W) Series Rohs Compliant: Yes |Tt Electronics/optek Technology OPB931W55Z Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $5.9400 | Buy Now |
DISTI #
365-1781-ND
|
DigiKey | SENSOR OPTICAL 3.18MM MOD WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
223 In Stock |
|
$5.4450 / $6.4700 | Buy Now |
DISTI #
70049394
|
RS | Sensor, Transmissive, Slotted Optical Switch, 4.75 To 5.25Vdc, 3.18mm, 15 mA | Optek (TT Electronics) OPB931W55Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3400 / $7.7800 | Buy Now |
|
Quest Components | 9 |
|
$6.4050 / $12.8100 | Buy Now | |
DISTI #
000000000003459616
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Min Qty: 200 | 0 |
|
$5.9900 | Buy Now |
Part Details for OPB931W55Z
OPB931W55Z CAD Models
OPB931W55Z Part Data Attributes
|
OPB931W55Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB931W55Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.18 mm | |
Hysteresis Ratio-Nom | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0001 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.75 V |
Alternate Parts for OPB931W55Z
This table gives cross-reference parts and alternative options found for OPB931W55Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB931W55Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB931W55Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB931W55Z vs OPB931W55Z |