Part Details for OPB960L11 by TT Electronics OPTEK Technology
Overview of OPB960L11 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB960L11
OPB960L11 CAD Models
OPB960L11 Part Data Attributes
|
OPB960L11
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB960L11
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.11 mm | |
Hysteresis Ratio-Nom | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0128 A | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 3.11 mm | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |
Alternate Parts for OPB960L11
This table gives cross-reference parts and alternative options found for OPB960L11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB960L11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB960T11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB960L11 vs OPB960T11 |
HOA6960-L55 | Logic Output Slotted Switch | Honeywell Sensing and Control | OPB960L11 vs HOA6960-L55 |
OPB960N51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB960L11 vs OPB960N51Z |
OPB960T51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB960L11 vs OPB960T51 |
OPB960P51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB960L11 vs OPB960P51 |
OPB960P51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB960L11 vs OPB960P51Z |
HOA6960-T55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB960L11 vs HOA6960-T55 |
HOA6960-T55 | Logic Output Slotted Switch | Honeywell Sensing and Control | OPB960L11 vs HOA6960-T55 |
HOA6960-L55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB960L11 vs HOA6960-L55 |
OPB460P11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB960L11 vs OPB460P11 |