Part Details for OPB970N55 by TT Electronics OPTEK Technology
Overview of OPB970N55 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB970N55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1801-ND
|
DigiKey | SENSOR OPTICAL 3.18MM PCB MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
500 In Stock |
|
$2.9500 / $3.6600 | Buy Now |
DISTI #
70049324
|
RS | Slotted Optical Switch Photologic | Optek (TT Electronics) OPB970N55 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$3.0300 / $6.3300 | Buy Now |
DISTI #
000000000003459695
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic Min Qty: 500 | 0 |
|
$3.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$3.0300 / $6.3300 | Buy Now |
Part Details for OPB970N55
OPB970N55 CAD Models
OPB970N55 Part Data Attributes
|
OPB970N55
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB970N55
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | 5 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.11 mm | |
Hysteresis Ratio-Nom | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0128 A | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 3.11 mm | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |
Alternate Parts for OPB970N55
This table gives cross-reference parts and alternative options found for OPB970N55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB970N55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB470N11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB970N55 vs OPB470N11 |
OPB970N55Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB970N55 vs OPB970N55Z |
HOA6970-N51 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 | Honeywell Microelectronics & Precision Sensors | OPB970N55 vs HOA6970-N51 |
OPB470N11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics Resistors | OPB970N55 vs OPB470N11 |
OPB970N11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB970N55 vs OPB970N11 |
OPB970N51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB970N55 vs OPB970N51 |
HOA6970-N51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB970N55 vs HOA6970-N51 |
HOA6970-N55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB970N55 vs HOA6970-N55 |