There are no models available for this part yet.
Overview of OPB971N11 by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for OPB971N11 by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C3338
|
Newark | Ic, photo Gap Detector,1-Channel, gap-1C Rohs Compliant: Yes |Tt Electronics/optek Technology OPB971N11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now | |
DISTI #
OPB971N11-ND
|
DigiKey | SENSOR OPTICAL 3.18MM PCB MOUNT Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9820 | Buy Now | |
DISTI #
70048651
|
RS | Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 0.254mm Aperture, 2V | Optek (TT Electronics) OPB971N11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$3.4800 / $8.0200 | Buy Now | ||
DISTI #
000000000003459705
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic Min Qty: 500 | 0 |
|
$4.2400 | Buy Now | |
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$3.4800 / $8.0200 | Buy Now |
CAD Models for OPB971N11 by TT Electronics OPTEK Technology
Part Data Attributes for OPB971N11 by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
5 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Gap Size
|
3.11 mm
|
Hysteresis Ratio-Nom
|
2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Current-Max
|
0.0128 A
|
On-State Voltage-Max
|
35 V
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type
|
Transistor
|
Response Time-Max
|
7e-8 s
|
Slot Width-Nom
|
3.11 mm
|
Supply Voltage-Min
|
4.75 V
|
Surface Mount
|
NO
|
Alternate Parts for OPB971N11
This table gives cross-reference parts and alternative options found for OPB971N11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB971N11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB971N11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB971N11 vs OPB971N11 |
OPB471N11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | OPB971N11 vs OPB471N11 |
OPB971N55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB971N11 vs OPB971N55 |
OPB971N51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB971N11 vs OPB971N51 |
OPB971N55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB971N11 vs OPB971N55 |
OPB471N11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics Resistors | OPB971N11 vs OPB471N11 |
OPB971N51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB971N11 vs OPB971N51 |
Related Parts for OPB971N11
-
OPB971N51Slotted Switch
-
LM2904DROperational Amplifiers
-
N3431-5302RBHeaders and Edge Type Connectors
-
1064Terminals and Terminal Blocks
-
C1206C474J3RAC7800Fixed Capacitors
-
NDT3055Power Field-Effect Transistors
-
P33-10TPower Management Circuits
-
CRCW0805100RFKEAFixed Resistors
-
MBR3100RLGRectifier Diodes