Part Details for OPBRGB5060-03012WL by OptoFlash
Overview of OPBRGB5060-03012WL by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPBRGB5060-03012WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPBRGB5060-03012WL
|
TME | LED strip, 12V, RGB, W: 10mm, L: 300mm, 120°, Thk: 3mm, LED/m: 30 Min Qty: 1 | 14 |
|
$6.7900 / $8.6100 | Buy Now |