Part Details for OPR5910 by TT Electronics OPTEK Technology
Overview of OPR5910 by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OPR5910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3521
|
Newark | Photo Diode, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: Yes |Tt Electronics/optek Technology OPR5910 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1000 | Buy Now |
DISTI #
OPR5910-ND
|
DigiKey | SENSOR PHOTODIODE 880NM SMD Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2138 / $2.6700 | Buy Now |
DISTI #
70048998
|
RS | Photodiode Silicon Pin Smd | Optek (TT Electronics) OPR5910 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.4400 | RFQ |
|
Future Electronics | lte cat 1 with 2g/3g fallback module, Australian variant RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Container: Tray | 0Tray |
|
$2.3700 / $2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $3.2100 | Buy Now |
DISTI #
000000000003460142
|
Sager | Photodiodes Photodiode Min Qty: 450 | 0 |
|
$2.4700 | Buy Now |
Part Details for OPR5910
OPR5910 CAD Models
OPR5910 Part Data Attributes:
|
OPR5910
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPR5910
TT Electronics OPTEK Technology
PIN Photodiode, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 880 nm | |
Reverse Breakdown Voltage-Min | 35 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Surface Mount | YES |