Part Details for OPR5910T by TT Electronics OPTEK Technology
Overview of OPR5910T by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OPR5910T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0402
|
Newark | S.m. Photodiode, Tape & Reel/Tape & Reel Rohs Compliant: Yes |Tt Electronics/optek Technology OPR5910T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 / $2.7500 | Buy Now |
DISTI #
OPR5910T-ND
|
DigiKey | SENSOR PHOTODIODE 880NM 4SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5300 | Buy Now |
|
Future Electronics | S.M. Photodiode, Tape & Reel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Reel | 0Reel |
|
$2.7100 / $2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $4.7800 | Buy Now |
Part Details for OPR5910T
OPR5910T CAD Models
OPR5910T Part Data Attributes:
|
OPR5910T
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPR5910T
TT Electronics OPTEK Technology
PIN Photodiode, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 880 nm | |
Reverse Breakdown Voltage-Min | 35 V | |
Shape | ROUND |