Part Details for OPR5913 by TT Electronics OPTEK Technology
Overview of OPR5913 by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for OPR5913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6399
|
Newark | Pin Photodiode |Tt Electronics/optek Technology OPR5913 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $17.3100 | Buy Now |
DISTI #
OPR5913-ND
|
DigiKey | SENSOR PHOTODIODE 880NM Min Qty: 90 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3570 | Buy Now |
DISTI #
70048996
|
RS | S.M. Large Area Photodiode, | Optek (TT Electronics) OPR5913 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4800 / $14.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tube | 0Tube |
|
$12.3000 | Buy Now |
|
Onlinecomponents.com | Ambient Light Sensor Photodiode PIN Chip 880nm 0.4A/W Sensitivity 8-Pin SMD Tray RoHS: Compliant | 0 |
|
$13.4000 / $19.2500 | Buy Now |
DISTI #
000000000003460144
|
Sager | Photodiodes Photodiode Min Qty: 90 | 0 |
|
$15.1400 | Buy Now |
Part Details for OPR5913
OPR5913 CAD Models
OPR5913 Part Data Attributes
|
OPR5913
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPR5913
TT Electronics OPTEK Technology
PIN Photodiode, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 880 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Reverse Voltage-Max | 10 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | YES |