Part Details for OPT- 5DC/230AC/ 2 by Phoenix Contact
Overview of OPT- 5DC/230AC/ 2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPT- 5DC/230AC/ 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/2 A RoHS: Compliant | 0 |
|
$38.6400 / $47.9700 | Buy Now |
|
Master Electronics | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/2 A RoHS: Compliant | 0 |
|
$38.6400 / $47.9700 | Buy Now |