There are no models available for this part yet.
Overview of OPT-5DC/48DC/100 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5172BRMZ100-RL7 | Analog Devices | Dual OPT 8 Bit I2C DigiPOT | |
AD5172BRMZ100 | Analog Devices | Dual OPT 8 Bit I2C DigiPOT | |
LTC4278IDKD#PBF | Analog Devices | IEEE 802.3at PD w/ Sync No-Opt |
Price & Stock for OPT-5DC/48DC/100 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OPT-5DC/48DC/100
|
TME | Relay: solid state, Ucntrl: 4÷6VDC, 100mA, 3÷48VDC, socket,THT Min Qty: 10 | 0 |
|
$28.7400 | RFQ |