There are no models available for this part yet.
Overview of OPT0010014F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OPT0010014F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK7580
|
Newark | Led Lens, Tir Optic, 10Deg, Rnd, 21.3Mm Rohs Compliant: Yes |Dialight OPT0010014F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$1.6000 / $3.3300 | Buy Now | |
DISTI #
350-OPT0010014F-ND
|
DigiKey | TIR OPTIC 10 DEG. 21.3 MM DIA, 1 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
477 In Stock |
|
$0.9753 / $2.7900 | Buy Now | |
DISTI #
645-OPT0010014F
|
Mouser Electronics | LED Lighting Lenses Assemblies 21.3MM 10DEG W/HOLDER & TAPE RoHS: Compliant | 214 |
|
$1.0500 / $2.7900 | Buy Now | |
Onlinecomponents.com | TIR Optic 10 deg. 21.3 mm Dia, 12.45mm H Optic w/Holder & Tape RoHS: Compliant | 0 |
|
$1.1400 / $1.3900 | Buy Now | ||
DISTI #
OPT-0010-014F
|
TTI | 21.3MM 10DEG W/HOLDER & TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Tray |
Americas - 120 In Stock |
|
$1.0900 / $1.3900 | Buy Now |