Part Details for OR1-10.0-RED-F4P-4 by Bivar Inc
Overview of OR1-10.0-RED-F4P-4 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for OR1-10.0-RED-F4P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-OR1-10.0-RED-F4P-4-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6199 | Buy Now |
DISTI #
749-OR110REDF4P4
|
Mouser Electronics | LED Light Pipes ORCAdapt Flexible Light Pipe System, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 10.0in. Length, Rectangular Red LED RoHS: Compliant | 0 |
|
$2.3600 / $5.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.4600 | Buy Now |